
2058563010 | |
|---|---|
DigiKey Part Number | 900-2058563010-ND |
Manufacturer | |
Manufacturer Product Number | 2058563010 |
Description | QSFP-DD-8ZSFP 28AWG 1.0M CABLE A |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Position QSFP-DD to ZSFP+ (8) Plug to Plug 3.28' (1.00m) Black Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Connectors | QSFP-DD to ZSFP+ (8) | |
Number of Positions | - | |
Connector Type | Plug to Plug | |
Gender | Male to Male | |
Fastening Type | Latch Lock, Push-Pull | |
Features | - | |
Cable Type | Round, Twin Axial | |
Usage | - | |
Length | 3.28' (1.00m) | |
Color | Black | |
Shielding | Unshielded | |
Wire Gauge | 28 AWG | |
Frequency - Max | 56Gbps | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 84 | 395,34893 € | 33.209,31 € |
| Unit Price without VAT: | 395,34893 € |
|---|---|
| Unit Price with VAT: | 470,46523 € |

