
2058561010 | |
|---|---|
DigiKey Part Number | 900-2058561010-ND |
Manufacturer | |
Manufacturer Product Number | 2058561010 |
Description | QSFP-DD-8ZSFP 56G CABLE ASSEMBLY |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Position QSFP-DD to ZSFP+ (8) Plug to Plug 3.28' (1.00m) Black Unshielded |
Datasheet | Datasheet |
Category | Fastening Type Latch Lock, Push-Pull |
Manufacturer Molex | Cable Type Round, Twin Axial |
Series | Length 3.28' (1.00m) |
Packaging Bulk | Color Black |
Part Status Active | Shielding Unshielded |
Cable Connectors QSFP-DD to ZSFP+ (8) | Wire Gauge 30 AWG |
Connector Type Plug to Plug | Frequency - Max 56Gbps |
Gender Male to Male | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80 | 338,97200 € | 27.117,76 € |
| Unit Price without VAT: | 338,97200 € |
|---|---|
| Unit Price with VAT: | 403,37668 € |

