
2058272054 | |
|---|---|
DigiKey Part Number | 900-2058272054-ND |
Manufacturer | |
Manufacturer Product Number | 2058272054 |
Description | CONNTAK50 - 05CKT RCPT HSG TANG |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 5 Position Rectangular Housing Connector Receptacle Violet 0.071" (1.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2058272054 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Active | Color Violet |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Number of Positions | Base Product Number |
Pitch 0.071" (1.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,45000 € | 0,45 € |
| 10 | 0,38500 € | 3,85 € |
| 25 | 0,36080 € | 9,02 € |
| 50 | 0,34360 € | 17,18 € |
| 100 | 0,32710 € | 32,71 € |
| 250 | 0,30660 € | 76,65 € |
| 500 | 0,29196 € | 145,98 € |
| 1.600 | 0,26893 € | 430,29 € |
| Unit Price without VAT: | 0,45000 € |
|---|---|
| Unit Price with VAT: | 0,53550 € |

