
2058272053 | |
|---|---|
DigiKey Part Number | 900-2058272053-ND |
Manufacturer | |
Manufacturer Product Number | 2058272053 |
Description | CONNTAK50 - 05CKT RCPT HSG TANG |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5 Position Rectangular Housing Connector Receptacle Blue 0.071" (1.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2058272053 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Active | Color Blue |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Number of Positions | Base Product Number |
Pitch 0.071" (1.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,44000 € | 4,40 € |
| 25 | 0,41280 € | 10,32 € |
| 50 | 0,39300 € | 19,65 € |
| 100 | 0,37420 € | 37,42 € |
| 250 | 0,35076 € | 87,69 € |
| 500 | 0,33400 € | 167,00 € |
| 1.600 | 0,30767 € | 492,27 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,61880 € |

