
2058272021 | |
|---|---|
DigiKey Part Number | 900-2058272021-ND |
Manufacturer | |
Manufacturer Product Number | 2058272021 |
Description | CONNTAK50 - 02CKT RCPT HSG TANG |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Housing Connector Receptacle Black 0.071" (1.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2058272021 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Active | Color Black |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Number of Positions | Base Product Number |
Pitch 0.071" (1.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2058272022 | Molex | 2.794 | 900-2058272022-ND | 0,29000 € | Parametric Equivalent |
| 2058272023 | Molex | 2.800 | 900-2058272023-ND | 0,39000 € | Parametric Equivalent |
| 2058272024 | Molex | 2.800 | 900-2058272024-ND | 0,29000 € | Parametric Equivalent |
| 2834663-2 | TE Connectivity AMP Connectors | 3.599 | 17-2834663-2-ND | 0,36000 € | Parametric Equivalent |
| 2834686-2 | TE Connectivity AMP Connectors | 3.600 | 17-2834686-2-ND | 0,37000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,33100 € | 3,31 € |
| 25 | 0,31120 € | 7,78 € |
| 50 | 0,29620 € | 14,81 € |
| 100 | 0,28200 € | 28,20 € |
| 250 | 0,26428 € | 66,07 € |
| 500 | 0,25166 € | 125,83 € |
| 1.000 | 0,23962 € | 239,62 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,46410 € |


