
2058264084 | |
|---|---|
DigiKey Part Number | 900-2058264084-ND |
Manufacturer | |
Manufacturer Product Number | 2058264084 |
Description | CONNTAK50 - 08CKT LRG CPA ASSY - |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 8 Position Rectangular Housing Connector Receptacle Violet 0.071" (1.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2058264084 Models |
Category | Row Spacing 0.059" (1.50mm) |
Mfr | Mounting Type Panel Mount, Snap-In |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Holder |
Part Status Active | Color Violet |
Connector Type | Features Connector Position Assurance (CPA) |
Contact Type Female Socket | Insulation Material Polyamide (PA6), Nylon 6, Glass Filled |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Pitch 0.071" (1.80mm) | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,41300 € | 4,13 € |
| 25 | 0,38680 € | 9,67 € |
| 50 | 0,36840 € | 18,42 € |
| 100 | 0,35070 € | 35,07 € |
| 250 | 0,32868 € | 82,17 € |
| 500 | 0,31296 € | 156,48 € |
| 2.400 | 0,28015 € | 672,36 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57120 € |

