
2058262161 | |
|---|---|
DigiKey Part Number | 900-2058262161-ND |
Manufacturer | |
Manufacturer Product Number | 2058262161 |
Description | CONNTAK50 TANG RECEPTACLE WITH S |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 16 Rectangular Connectors - Housings Receptacle Black 0.071" (1.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.071" (1.80mm) | |
Number of Rows | 2 | |
Row Spacing | 0.059" (1.50mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Friction Lock | |
Color | Black | |
Features | - | |
Insulation Material | Polyamide (PA6), Nylon 6, Glass Filled | |
Operating Temperature | -40°C ~ 100°C | |
Note | Contacts Sold Separately |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,47000 € | 0,47 € |
| 10 | 0,40400 € | 4,04 € |
| 25 | 0,37880 € | 9,47 € |
| 50 | 0,36060 € | 18,03 € |
| 100 | 0,34340 € | 34,34 € |
| 250 | 0,32188 € | 80,47 € |
| 500 | 0,30648 € | 153,24 € |
| 1.400 | 0,28498 € | 398,97 € |
| 2.800 | 0,27137 € | 759,84 € |
| Unit Price without VAT: | 0,47000 € |
|---|---|
| Unit Price with VAT: | 0,55930 € |

