Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

2058252100 | |
|---|---|
DigiKey Part Number | 900-2058252100-ND |
Manufacturer | |
Manufacturer Product Number | 2058252100 |
Description | CONNTAK50 - 10CKT RCPT HSG - POL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 Rectangular Connectors - Housings Receptacle 0.071" (1.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.071" (1.80mm) | |
Number of Rows | 2 | |
Row Spacing | 0.059" (1.50mm) | |
Mounting Type | Panel Mount, Snap-In | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | - | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -40°C ~ 105°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,28517 € | 4.277,55 € |
| Unit Price without VAT: | 0,28517 € |
|---|---|
| Unit Price with VAT: | 0,33935 € |




