


2053380003 | |
|---|---|
DigiKey Part Number | 900-2053380003TR-ND - Tape & Reel (TR) 900-2053380003CT-ND - Cut Tape (CT) 900-2053380003DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2053380003 |
Description | PICO-LOCK 2.0 W/B HEADER ASSY ET |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 3 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2053380003 Models |
Category | Insulation Height 0.102" (2.60mm) |
Mfr | Contact Shape Rectangular |
Series | Contact Finish - Mating Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Thickness - Mating 3.94µin (0.100µm) |
Part Status Active | Contact Finish - Post Gold |
Connector Type | Contact Material Copper Alloy |
Contact Type Male Blade | Insulation Material Polyamide (PA), Nylon |
Pitch - Mating | Features Solder Retention |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 6.5A |
Shrouding Shrouded - 4 Wall | Voltage Rating 250V |
Mounting Type | Applications Automotive, General Purpose, Industrial, Telecommunications |
Termination Solder | Base Product Number |
Fastening Type Detent Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,42000 € | 1,42 € |
| 10 | 1,20900 € | 12,09 € |
| 100 | 1,02740 € | 102,74 € |
| 500 | 0,91706 € | 458,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.800 | 0,93453 € | 1.682,15 € |
| 3.600 | 0,88996 € | 3.203,86 € |
| 5.400 | 0,86488 € | 4.670,35 € |
| 9.000 | 0,83430 € | 7.508,70 € |
| Unit Price without VAT: | 1,42000 € |
|---|---|
| Unit Price with VAT: | 1,68980 € |








