Image for 2052516001 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2052516001

DigiKey Part Number
900-2052516001-ND
Manufacturer
Manufacturer Product Number
2052516001
Description
GECU 95WAY KEY 4 END LVR
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
95 Position Rectangular Housing Connector Receptacle Black
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
5
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bulk
Fastening Type
Lever Lock
Part Status
Active
Color
Black
Connector Type
Features
Sealed
Contact Type
Female Socket
Insulation Material
Polyamide (PA66), Nylon 6/6, Glass Filled
Number of Positions
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 410 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
4402,47782 €1.090,24 €
Unit Price without VAT:2,47782 €
Unit Price with VAT:2,94861 €

Other Suppliers on DigiKey

410In Stock
Ships from WEC