cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2050581003

DigiKey Part Number
900-2050581003-ND
Manufacturer
Manufacturer Product Number
2050581003
Description
CABLE ASSY PCIE X8 M-M 200MM
Customer Reference
Detailed Description
80 Position PCIe x8 Plug to Plug 0.656' (200.00mm, 7.874") Black Shielded
Datasheet
 Datasheet
EDA/CAD Models
2050581003 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Obsolete
Cable Connectors
PCIe x8
Number of Positions
80
Connector Type
Plug to Plug
Gender
Male to Male
Fastening Type
Latch Lock, Push-Pull
Features
-
Cable Type
Flat, Twin Axial
Usage
External
Length
0.656' (200.00mm, 7.874")
Color
Black
Shielding
Shielded
Wire Gauge
34 AWG
Current - Max/Contact
500 mA
Frequency - Max
-
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.