40 Position SFP-DD Plug to Plug 6.56' (2.00m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2049622201

DigiKey Part Number
900-2049622201-ND
Manufacturer
Manufacturer Product Number
2049622201
Description
SFP-DD 56G CBL ASSY 2.0M 28AWG
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
40 Position SFP-DD Plug to Plug 6.56' (2.00m) Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Cable Connectors
SFP-DD
Number of Positions
40
Connector Type
Plug to Plug
Gender
Male to Male
Fastening Type
Push-Pull
Features
-
Cable Type
Round
Usage
-
Length
6.56' (2.00m)
Color
-
Shielding
Unshielded
Wire Gauge
28 AWG
Frequency - Max
56Gbps
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
150112,95373 €16.943,06 €
Unit Price without VAT:112,95373 €
Unit Price with VAT:134,41494 €