
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Last Time Buy | |
Cable Connectors | SFP-DD | |
Number of Positions | 40 | |
Connector Type | Plug to Plug | |
Gender | Male to Male | |
Fastening Type | Push-Pull | |
Features | - | |
Cable Type | Round | |
Usage | - | |
Length | 4.92' (1.50m) | |
Color | - | |
Shielding | Unshielded | |
Wire Gauge | 30 AWG | |
Frequency - Max | 56Gbps | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 120 | 102,19625 € | 12.263,55 € |
| Unit Price without VAT: | 102,19625 € |
|---|---|
| Unit Price with VAT: | 121,61354 € |

