40 Position SFP-DD Plug to Plug 3.28' (1.00m) Black Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2049621101

DigiKey Part Number
900-2049621101-ND
Manufacturer
Manufacturer Product Number
2049621101
Description
SFP-DD 56G CBL ASSY 1.0M 30AWG
Customer Reference
Detailed Description
40 Position SFP-DD Plug to Plug 3.28' (1.00m) Black Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Last Time Buy
Cable Connectors
SFP-DD
Number of Positions
40
Connector Type
Plug to Plug
Gender
Male to Male
Fastening Type
Latch Lock, Push-Pull
Features
-
Cable Type
Round
Usage
-
Length
3.28' (1.00m)
Color
Black
Shielding
Unshielded
Wire Gauge
30 AWG
Frequency - Max
56Gbps
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 12.12.2026
All prices are in EUR
Bag
QuantityUnit PriceExt Price
12072,74225 €8.729,07 €
Unit Price without VAT:72,74225 €
Unit Price with VAT:86,56328 €