
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Last Time Buy | |
Cable Connectors | SFP-DD | |
Number of Positions | 40 | |
Connector Type | Plug to Plug | |
Gender | Male to Male | |
Fastening Type | Latch Lock, Push-Pull | |
Features | - | |
Cable Type | Round | |
Usage | - | |
Length | 1.64' (500.00mm) | |
Color | Black | |
Shielding | Unshielded | |
Wire Gauge | 30 AWG | |
Frequency - Max | 56Gbps | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 78,44000 € | 78,44 € |
| 10 | 66,67500 € | 666,75 € |
| 40 | 60,46700 € | 2.418,68 € |
| 80 | 57,58500 € | 4.606,80 € |
| Unit Price without VAT: | 78,44000 € |
|---|---|
| Unit Price with VAT: | 93,34360 € |

