
2049270401 | |
|---|---|
DigiKey Part Number | 900-2049270401TR-ND - Tape & Reel (TR) 900-2049270401CT-ND - Cut Tape (CT) 900-2049270401DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2049270401 |
Description | 0.4 FLOATING BTB REC 40CKT |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 2049270401 Models |
Category | Number of Rows 2 |
Manufacturer Molex | Mounting Type Surface Mount |
Series | Features Pick and Place, Solder Retention |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Mated Stacking Heights 3mm |
Connector Type Receptacle, Center Strip Contacts | Height Above Board 0.066" (1.68mm) |
Number of Positions 40 | Base Product Number |
Pitch 0.016" (0.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,76000 € | 2,76 € |
| 10 | 2,34800 € | 23,48 € |
| 25 | 2,20120 € | 55,03 € |
| 50 | 2,09600 € | 104,80 € |
| 100 | 1,99590 € | 199,59 € |
| 250 | 1,87092 € | 467,73 € |
| 500 | 1,78526 € | 892,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,75142 € | 5.254,26 € |
| Unit Price without VAT: | 2,76000 € |
|---|---|
| Unit Price with VAT: | 3,28440 € |




