
2047301000 | |
|---|---|
DigiKey Part Number | 900-2047301000-ND |
Manufacturer | |
Manufacturer Product Number | 2047301000 |
Description | SFP DOUBLE DENSITY SMT CONNECTOR |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 40 Position SFP-DD (Double Density) Receptacle Connector Solder Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 2047301000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | Receptacle | |
Connector Type | SFP-DD (Double Density) | |
Number of Positions | 40 | |
Mounting Type | Surface Mount, Right Angle; Through Hole | |
Termination | Solder | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 7,40893 € | 5.556,70 € |
| Unit Price without VAT: | 7,40893 € |
|---|---|
| Unit Price with VAT: | 8,81663 € |



