Parametric Equivalent

2045233001 | |
|---|---|
DigiKey Part Number | 900-2045233001-ND |
Manufacturer | |
Manufacturer Product Number | 2045233001 |
Description | MLP 1.25W/B DUAL REC LOWHALOGEN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 30 Rectangular Connectors - Housings Receptacle Black 0.049" (1.25mm) |
Datasheet | Datasheet |
Category | Pitch 0.049" (1.25mm) |
Mfr | Number of Rows 2 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Fastening Type Latch Lock |
Connector Type | Color Black |
Contact Type Female Socket | Insulation Material Polybutylene Terephthalate (PBT); Polyester, Glass Filled |
Number of Positions | Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 10175511-1030LF | Amphenol CS (FCI) | 453 | 609-10175511-1030LF-ND | 0,33000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,41547 € | 1.661,88 € |
| Unit Price without VAT: | 0,41547 € |
|---|---|
| Unit Price with VAT: | 0,49441 € |


