Parametric Equivalent

2045231801 | |
|---|---|
DigiKey Part Number | 900-2045231801-ND |
Manufacturer | |
Manufacturer Product Number | 2045231801 |
Description | 1.25W/B DLRW RCPT HSG 18CKT LH B |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 18 Position Rectangular Housing Connector Receptacle Black 0.049" (1.25mm) |
Datasheet | Datasheet |
Category | Pitch 0.049" (1.25mm) |
Mfr | Number of Rows 2 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Fastening Type Latch Lock |
Connector Type | Color Black |
Contact Type Female Socket | Insulation Material Polybutylene Terephthalate (PBT); Polyester, Glass Filled |
Number of Positions | Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STW12-18HGRE | JAM | 13.000 | 4285-STW12-18HGRE-ND | 0,33000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,33149 € | 1.325,96 € |
| Unit Price without VAT: | 0,33149 € |
|---|---|
| Unit Price with VAT: | 0,39447 € |


