
2045231601 | |
|---|---|
DigiKey Part Number | 900-2045231601-ND |
Manufacturer | |
Manufacturer Product Number | 2045231601 |
Description | 1.25W/B DLRW RCPT HSG 16CKT LH B |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16 Rectangular Connectors - Housings Receptacle Black 0.049" (1.25mm) |
Datasheet | Datasheet |
Category | Pitch 0.049" (1.25mm) |
Mfr | Number of Rows 2 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Fastening Type Latch Lock |
Connector Type | Color Black |
Contact Type Female Socket | Insulation Material Polybutylene Terephthalate (PBT); Polyester, Glass Filled |
Number of Positions | Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,32974 € | 1.318,96 € |
| Unit Price without VAT: | 0,32974 € |
|---|---|
| Unit Price with VAT: | 0,39239 € |

