
2045230401 | |
|---|---|
DigiKey Part Number | 900-2045230401-ND |
Manufacturer | |
Manufacturer Product Number | 2045230401 |
Description | CONN RCPT HSG 4POS 1.25MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Receptacle Black 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2045230401 Models |
Category | Number of Rows 2 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Latch Holder |
Part Status Active | Color Black |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT) |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.049" (1.25mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,26900 € | 2,69 € |
| 25 | 0,25240 € | 6,31 € |
| 50 | 0,24060 € | 12,03 € |
| 100 | 0,22900 € | 22,90 € |
| 250 | 0,21472 € | 53,68 € |
| 500 | 0,20446 € | 102,23 € |
| 1.000 | 0,19468 € | 194,68 € |
| 2.500 | 0,18248 € | 456,20 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36890 € |




