
Category | Mounting Type Surface Mount |
Manufacturer Molex | Features Latches |
Series | Mounting Feature Normal, Standard - Top |
Packaging Bulk | Card Thickness 0.050" (1.27mm) |
Part Status Active | Height 0.571" (14.50mm) |
Connector Style DIMM | Color Blue |
Number of Positions 288 | Contact Finish Gold |
Memory Type DDR5 SDRAM | Contact Finish Thickness 15.0µin (0.38µm) |
Standards MO-329 | Base Product Number |

