288 Position DIMM DDR5 SDRAM Socket Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2044731134

DigiKey Part Number
2266-2044731134-23-ND
Manufacturer
Manufacturer Product Number
2044731134
Description
CONN SKT DIMM 288POS SMD
Customer Reference
Detailed Description
288 Position DIMM DDR5 SDRAM Socket Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Surface Mount
Manufacturer
Molex
Features
Latches
Series
Mounting Feature
Normal, Standard - Top
Packaging
Bulk
Card Thickness
0.050" (1.27mm)
Part Status
Active
Height
0.571" (14.50mm)
Connector Style
DIMM
Color
Black
Number of Positions
288
Contact Finish
Gold
Memory Type
DDR5 SDRAM
Contact Finish Thickness
15.0µin (0.38µm)
Standards
MO-329
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.254
MARKETPLACE PRODUCT
Will ship in approximately 2 days from WEC
A separate 42,84 € flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.