Image for 2043581506 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2043581506

DigiKey Part Number
900-2043581506-ND
Manufacturer
Manufacturer Product Number
2043581506
Description
MIRROR MEZZ ASSY 5.5MM 6PX15R .7
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
404 Position Connector Differential Pair Array, Male Surface Mount Gold
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Surface Mount
Manufacturer
Molex
Features
Board Guide
Series
Contact Finish
Gold
Packaging
Bulk
Contact Finish Thickness
30.0µin (0.76µm)
Part Status
Active
Mated Stacking Heights
11mm
Connector Type
Differential Pair Array, Male
Height Above Board
0.311" (7.90mm)
Number of Positions
404
Base Product Number
Number of Rows
15
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
20024,69450 €4.938,90 €
Manufacturers Standard Package
Unit Price without VAT:24,69450 €
Unit Price with VAT:29,38646 €