Image for 2043185006 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2043185006

DigiKey Part Number
900-2043185006-ND
Manufacturer
Manufacturer Product Number
2043185006
Description
6MM TOP MOUNT SMT SOCKET
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Terminal Female, Receptacle (Socket) Connector Press-Fit
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Female, Receptacle (Socket)
Termination
Press-Fit
Wire Gauge
-
Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5044,51696 €2.276,55 €
Manufacturers Standard Package
Unit Price without VAT:4,51696 €
Unit Price with VAT:5,37518 €