



2042810250 | |
|---|---|
DigiKey Part Number | 2042810250-ND |
Manufacturer | |
Manufacturer Product Number | 2042810250 |
Description | RF ANT 2.442/5.5GZ PCB ADH 250MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Wi-Fi, Zigbee™ PCB Trace U.FL (UMCC), I-PEX MHF1 Adhesive |
Datasheet | Datasheet |
EDA/CAD Models | 2042810250 Models |
Category | Number of Bands 2 |
Manufacturer Molex | Return Loss -10dB |
Series | Gain 1.4dBi, 2.5dBi |
Packaging Tray | Features Cable - 250mm |
Part Status Active | Termination U.FL (UMCC), I-PEX MHF1 |
RF Family/Standard 802.15.4, WiFi | Mounting Type Adhesive |
Frequency Group UHF (2GHz ~ 3GHz), SHF (f > 4GHz) | Height (Max) 0.004" (0.10mm) |
Frequency (Center/Band) 2.442GHz, 5.5GHz | Applications Wi-Fi, Zigbee™ |
Frequency Range 2.4GHz ~ 2.484GHz, 5.15GHz ~ 5.85GHz | Base Product Number |
Antenna Type PCB Trace |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | 1,53085 € | 1.837,02 € |
| Unit Price without VAT: | 1,53085 € |
|---|---|
| Unit Price with VAT: | 1,82171 € |

