
2042231110 | |
|---|---|
DigiKey Part Number | 2042231110-ND |
Manufacturer | |
Manufacturer Product Number | 2042231110 |
Description | CONN PLUG HSG 9POS 1.80MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 9 Rectangular Connectors - Housings Plug Black 0.071" (1.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2042231110 Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Locking Ramp |
Packaging Bag | Color Black |
Part Status Active | Features Sealed |
Connector Type | Insulation Material Polyamide (PA), Nylon |
Contact Type Male Pin | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.071" (1.80mm) | Base Product Number |
Number of Rows 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,36000 € | 2,36 € |
| 10 | 2,00400 € | 20,04 € |
| 25 | 1,87840 € | 46,96 € |
| 50 | 1,78880 € | 89,44 € |
| 100 | 1,70340 € | 170,34 € |
| 250 | 1,59672 € | 399,18 € |
| 500 | 1,52050 € | 760,25 € |
| 1.000 | 1,44794 € | 1.447,94 € |
| 2.500 | 1,35737 € | 3.393,42 € |
| Unit Price without VAT: | 2,36000 € |
|---|---|
| Unit Price with VAT: | 2,80840 € |

