
2042201110 | |
|---|---|
DigiKey Part Number | 2042201110-ND |
Manufacturer | |
Manufacturer Product Number | 2042201110 |
Description | RECEPTACLE ASSY, 9CKT,VD10,1.8MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 9 Rectangular Connectors - Housings Receptacle Black 0.071" (1.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2042201110 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Tray | Fastening Type Latch Lock |
Part Status Active | Color Black |
Connector Type | Insulation Material Polyamide (PA), Nylon |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Number of Positions | Base Product Number |
Pitch 0.071" (1.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 880 | 2,16075 € | 1.901,46 € |
| Unit Price without VAT: | 2,16075 € |
|---|---|
| Unit Price with VAT: | 2,57129 € |

