



2041020219 | |
|---|---|
DigiKey Part Number | 900-2041020219-ND |
Manufacturer | |
Manufacturer Product Number | 2041020219 |
Description | CONN PLUG HSG 2POS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Plug Natural |
Datasheet | Datasheet |
EDA/CAD Models | 2041020219 Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Lock |
Packaging Bag | Color Natural |
Part Status Active | Features Glow Wire Compliant |
Connector Type | Insulation Material Polyethylene Terephthalate (PET) |
Contact Type Female Socket | Operating Temperature -40°C ~ 110°C |
Number of Positions | Note Contacts Sold Separately |
Number of Rows 2 | Base Product Number |
Row Spacing 0.315" (8.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,28500 € | 2,85 € |
| 100 | 0,24160 € | 24,16 € |
| 500 | 0,21560 € | 107,80 € |
| 1.000 | 0,20530 € | 205,30 € |
| 6.000 | 0,18091 € | 1.085,46 € |
| 12.000 | 0,17228 € | 2.067,36 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,39270 € |

