
2040665026 | |
---|---|
DigiKey Part Number | 2040665026-ND |
Manufacturer | |
Manufacturer Product Number | 2040665026 |
Description | CONN RCPT IMPEL 128POS PCB |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 128 Connector Receptacle, Female Sockets Through Hole, Right Angle Black Impel™ |
Datasheet | Datasheet |
EDA/CAD Models | 2040665026 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Usage | Daughtercard | |
Connector Type | Receptacle, Female Sockets | |
Connector Style | Impel™ | |
Number of Positions | 128 | |
Number of Positions Loaded | All | |
Pitch | 0.075" (1.90mm) | |
Number of Rows | 8 | |
Number of Columns | 16 | |
Mounting Type | Through Hole, Right Angle | |
Termination | Press-Fit | |
Contact Layout, Typical | 64 Differential Pairs | |
Features | Board Guide, Mating Guide, Shielded | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Black | |
Current Rating (Amps) | 0.75A per Contact | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -55°C ~ 85°C | |
Voltage Rating | 150VAC/DC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
54 | 41,13093 € | 2.221,07 € |
Unit Price without VAT: | 41,13093 € |
---|---|
Unit Price with VAT: | 48,94581 € |