80 Connector Receptacle, Female Sockets Through Hole, Right Angle Black Impel™
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2040661120

DigiKey Part Number
900-2040661120-ND
Manufacturer
Manufacturer Product Number
2040661120
Description
IMPEL+ 4PX10 UNGUIDED ASSY
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
80 Connector Receptacle, Female Sockets Through Hole, Right Angle Black Impel™
Datasheet
 Datasheet
EDA/CAD Models
2040661120 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Connector Usage
Coplanar, Daughtercard
Connector Type
Receptacle, Female Sockets
Connector Style
Impel™
Number of Positions
80
Number of Positions Loaded
All
Pitch
0.075" (1.90mm)
Number of Rows
8
Number of Columns
10
Mounting Type
Through Hole, Right Angle
Termination
Press-Fit
Contact Layout, Typical
40 Differential Pairs
Features
Shielded
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Color
Black
Current Rating (Amps)
0.75A per Contact
Material Flammability Rating
UL94 V-0
Operating Temperature
-55°C ~ 85°C
Voltage Rating
29.9VAC/DC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 198 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11724,28778 €2.841,67 €
Manufacturers Standard Package
Unit Price without VAT:24,28778 €
Unit Price with VAT:28,90246 €

Other Suppliers on DigiKey

198In Stock
Ships from WEC