
2040588111 | |
|---|---|
DigiKey Part Number | 900-2040588111-ND |
Manufacturer | |
Manufacturer Product Number | 2040588111 |
Description | 2X1 QSFP-DD W/ FLAT TOP HS AND L |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 152 (76 x 2) Position QSFP-DD (Double Density) Receptacle with Cage, Ganged (2x1) with Heat Sink Connector Press-Fit Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 2040588111 Models |
Category | Number of Positions 152 (76 x 2) |
Manufacturer Molex | Mounting Type Through Hole, Right Angle |
Series | Termination Press-Fit |
Packaging Bulk | Features EMI Shielded |
Part Status Active | Contact Finish Gold |
Connector Style Receptacle with Cage, Ganged (2x1) with Heat Sink | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type QSFP-DD (Double Density) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 48 | 72,26396 € | 3.468,67 € |
| Unit Price without VAT: | 72,26396 € |
|---|---|
| Unit Price with VAT: | 85,99411 € |

