


2040175021 | |
|---|---|
DigiKey Part Number | 900-2040175021TR-ND - Tape & Reel (TR) 900-2040175021CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2040175021 |
Description | PICO-EZMATE PLUS1.0 CRIMPTERM LH |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 28-30 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 2040175021 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 28-30 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 4.00µin (0.100µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,07700 € | 0,77 € |
| 25 | 0,07200 € | 1,80 € |
| 50 | 0,06860 € | 3,43 € |
| 100 | 0,06520 € | 6,52 € |
| 250 | 0,06112 € | 15,28 € |
| 500 | 0,05818 € | 29,09 € |
| 1.000 | 0,05540 € | 55,40 € |
| 2.500 | 0,05193 € | 129,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 52.000 | 0,03838 € | 1.995,76 € |
| 104.000 | 0,03655 € | 3.801,20 € |
| 156.000 | 0,03552 € | 5.541,12 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |











