2039560501 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Molex
In Stock: 2.928
Unit Price: 2,50000 €
Datasheet
Image for 2039560501 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2039560501

DigiKey Part Number
900-2039560501TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2039560501
Description
CONN PLUG 50POS SMD GOLD
Customer Reference
Detailed Description
50 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
2039560501 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Manufacturer
Molex
Mounting Type
Surface Mount
Series
Features
Solder Retention
Packaging
Tape & Reel (TR)
Contact Finish
Gold
Part Status
Obsolete
Mated Stacking Heights
5mm
Connector Type
Plug, Outer Shroud Contacts
Height Above Board
0.171" (4.35mm)
Number of Positions
50
Base Product Number
Pitch
0.016" (0.40mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2039560503Molex2.928900-2039560503CT-ND2,50000 €Similar
Obsolete
Marketplace Stock: 26.393 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

26.393In Stock
Ships from WEC