Direct





2039560301 | |
|---|---|
DigiKey Part Number | WM26739TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2039560301 |
Description | CONN PLUG 30POS SMD GOLD |
Customer Reference | |
Detailed Description | 30 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 2039560301 Models |
Category | Number of Rows 2 |
Manufacturer Molex | Mounting Type Surface Mount |
Series | Features Solder Retention |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Obsolete | Mated Stacking Heights 5mm |
Connector Type Plug, Outer Shroud Contacts | Height Above Board 0.171" (4.35mm) |
Number of Positions 30 | Base Product Number |
Pitch 0.016" (0.40mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2039560303 | Molex | 5.558 | 900-2039560303CT-ND | 2,00000 € | Direct |


