
2039560503 | |
---|---|
DigiKey Part Number | 900-2039560503TR-ND - Tape & Reel (TR) 900-2039560503CT-ND - Cut Tape (CT) 900-2039560503DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2039560503 |
Description | CONN PLUG 50POS SMD GOLD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 50 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 2039560503 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Plug, Outer Shroud Contacts | |
Number of Positions | 50 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 5mm | |
Height Above Board | 0.171" (4.35mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,52000 € | 2,52 € |
10 | 2,14100 € | 21,41 € |
25 | 2,00680 € | 50,17 € |
50 | 1,91100 € | 95,55 € |
100 | 1,81970 € | 181,97 € |
250 | 1,70572 € | 426,43 € |
500 | 1,62430 € | 812,15 € |
1.000 | 1,61115 € | 1.611,15 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2.200 | 1,46068 € | 3.213,50 € |
4.400 | 1,39104 € | 6.120,58 € |
Unit Price without VAT: | 2,52000 € |
---|---|
Unit Price with VAT: | 2,99880 € |