2039560201 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Molex
In Stock: 3.494
Unit Price: 1,89000 €
Datasheet
20 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2039560201

DigiKey Part Number
900-2039560201TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2039560201
Description
CONN PLUG 20POS SMD GOLD
Customer Reference
Detailed Description
20 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
2039560201 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Manufacturer
Molex
Mounting Type
Surface Mount
Series
Features
Solder Retention
Packaging
Tape & Reel (TR)
Contact Finish
Gold
Part Status
Obsolete
Mated Stacking Heights
5mm
Connector Type
Plug, Outer Shroud Contacts
Height Above Board
0.171" (4.35mm)
Number of Positions
20
Base Product Number
Pitch
0.016" (0.40mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2039560203Molex3.494900-2039560203CT-ND1,89000 €Similar
Obsolete
Marketplace Stock: 40.890 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

40.890In Stock
Ships from WEC