
2039550503 | |
|---|---|
cms-digikey-product-number | 900-2039550503TR-ND - Tape & Reel (TR) 900-2039550503CT-ND - Cut Tape (CT) 900-2039550503DKR-ND - Digi-Reel® |
cms-manufacturer | |
cms-manufacturer-product-number | 2039550503 |
cms-description | CONN RCPT 50POS SMD GOLD |
cms-standard-lead-time | 12 Weeks |
cms-customer-reference | |
cms-detailed-description | 50 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
cms-eda-cad-models | 2039550503 Models |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Outer Shroud Contacts | |
Number of Positions | 50 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 5mm | |
Height Above Board | 0.114" (2.90mm) | |
Base Product Number |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 1 | 2,78000 € | 2,78 € |
| 10 | 2,36200 € | 23,62 € |
| 25 | 2,21400 € | 55,35 € |
| 50 | 2,10840 € | 105,42 € |
| 100 | 2,00770 € | 200,77 € |
| 250 | 1,88196 € | 470,49 € |
| 500 | 1,79212 € | 896,06 € |
| 1.000 | 1,77390 € | 1.773,90 € |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 3.300 | 1,51683 € | 5.005,54 € |
| 6.600 | 1,44452 € | 9.533,83 € |
| Unit Price without VAT: | 2,78000 € |
|---|---|
| Unit Price with VAT: | 3,30820 € |


