Similar

2039550401 | |
|---|---|
DigiKey Part Number | 900-2039550401TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2039550401 |
Description | CONN RCPT 40POS SMD GOLD |
Customer Reference | |
Detailed Description | 40 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 2039550401 Models |
Category | Number of Rows 2 |
Manufacturer Molex | Mounting Type Surface Mount |
Series | Features Solder Retention |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Obsolete | Mated Stacking Heights 5mm |
Connector Type Receptacle, Outer Shroud Contacts | Height Above Board 0.114" (2.90mm) |
Number of Positions 40 | Base Product Number |
Pitch 0.016" (0.40mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2039550403 | Molex | 4.848 | 900-2039550403CT-ND | 2,23000 € | Similar |


