Direct

2039550201 | |
|---|---|
DigiKey Part Number | 900-2039550201TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2039550201 |
Description | CONN RCPT 20POS SMD GOLD |
Customer Reference | |
Detailed Description | 20 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 2039550201 Models |
Category | Number of Rows 2 |
Manufacturer Molex | Mounting Type Surface Mount |
Series | Features Solder Retention |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Obsolete | Mated Stacking Heights 5mm |
Connector Type Receptacle, Outer Shroud Contacts | Height Above Board 0.114" (2.90mm) |
Number of Positions 20 | Base Product Number |
Pitch 0.016" (0.40mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2039550203 | Molex | 13.747 | 900-2039550203CT-ND | 1,70000 € | Direct |


