New at DigiKey
96 Connector Header, Male Blades Through Hole Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2039400805

DigiKey Part Number
900-2039400805-ND
Manufacturer
Manufacturer Product Number
2039400805
Description
IMPULSE 6X8 BP 2.0MM ASSY TTV
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
96 Connector Header, Male Blades Through Hole Black
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Columns
8
Manufacturer
Molex
Mounting Type
Through Hole
Series
Termination
Press-Fit
Packaging
Bulk
Contact Layout, Typical
48 Differential Pairs
Part Status
Active
Contact Finish
Gold
Connector Type
Header, Male Blades
Color
Black
Number of Positions
96
Current Rating (Amps)
0.75A per Contact
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Pitch
0.079" (2.00mm)
Operating Temperature
-55°C ~ 85°C
Number of Rows
12
Voltage Rating
29.9VAC/DC
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
31543,10162 €13.577,01 €
Manufacturers Standard Package
Unit Price without VAT:43,10162 €
Unit Price with VAT:51,29093 €