
Category | Number of Columns 8 |
Manufacturer Molex | Mounting Type Through Hole |
Series | Termination Press-Fit |
Packaging Bulk | Contact Layout, Typical 32 Differential Pairs |
Part Status Active | Contact Finish Gold |
Connector Type Header, Male Blades | Color Black |
Number of Positions 64 | Current Rating (Amps) 0.75A per Contact |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Pitch 0.079" (2.00mm) | Operating Temperature -55°C ~ 85°C |
Number of Rows 8 | Voltage Rating 29.9VAC/DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 420 | 35,40079 € | 14.868,33 € |
| Unit Price without VAT: | 35,40079 € |
|---|---|
| Unit Price with VAT: | 42,12694 € |

