Direct

Category | Specifications USB 2.0 |
Mfr | Transfer Rate 480Mbps |
Series | Wire Gauge 24 AWG, 30 AWG |
Packaging Bag | Shielding Shielded |
Part Status Obsolete | Color White |
Configuration | Features Data Transfer and Charge, Reversible |
Length 3.28' (1.00m) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3021092-01M | Qualtek | 3.268 | Q1244-ND | 5,43000 € | Direct |


