
2036322001 | |
|---|---|
DigiKey Part Number | 2036322001-ND |
Manufacturer | |
Manufacturer Product Number | 2036322001 |
Description | MICROFIT TPA DR PLUG HSG 20CKT V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 20 Rectangular Connectors - Housings Plug Black 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2036322001 Models |
Category | Number of Rows 2 |
Mfr | Row Spacing 0.118" (3.00mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bag | Contact Termination Crimp |
Part Status Active | Fastening Type Locking Ramp |
Connector Type | Color Black |
Contact Type Male Pin | Insulation Material Polyamide (PA), Nylon |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Pitch 0.118" (3.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.200 | 0,39411 € | 1.655,26 € |
| Unit Price without VAT: | 0,39411 € |
|---|---|
| Unit Price with VAT: | 0,46899 € |

