




2036321001 | |
|---|---|
DigiKey Part Number | WM22490-ND |
Manufacturer | |
Manufacturer Product Number | 2036321001 |
Description | CONN PLUG HSG 10POS 3.00MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 Position Rectangular Housing Connector Plug Black 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2036321001 Models |
Category | Row Spacing 0.118" (3.00mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Locking Ramp |
Part Status Active | Color Black |
Connector Type | Insulation Material Polyamide (PA), Nylon |
Contact Type Male Pin | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.118" (3.00mm) | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,67000 € | 0,67 € |
| 10 | 0,56800 € | 5,68 € |
| 25 | 0,53200 € | 13,30 € |
| 50 | 0,50660 € | 25,33 € |
| 100 | 0,48240 € | 48,24 € |
| 250 | 0,45220 € | 113,05 € |
| 500 | 0,43058 € | 215,29 € |
| 1.000 | 0,41002 € | 410,02 € |
| 3.000 | 0,37944 € | 1.138,32 € |
| Unit Price without VAT: | 0,67000 € |
|---|---|
| Unit Price with VAT: | 0,79730 € |



