
2035630305 | |
|---|---|
DigiKey Part Number | 2035630305-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2035630305 |
Description | CONN HEADER SMD R/A 3POS 1MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 3 position 0.039" (1.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2035630305 Models |
Category | Insulation Height 0.185" (4.70mm) |
Mfr | Contact Shape Rectangular |
Series | Contact Finish - Mating Gold |
Packaging Tape & Reel (TR) | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Part Status Active | Contact Finish - Post Gold |
Connector Type | Contact Material Phosphor Bronze |
Contact Type Male Pin | Insulation Material Polyamide (PA), Nylon |
Pitch - Mating | Features Solder Retention |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Natural |
Style | Current Rating (Amps) Varies by Wire Gauge |
Shrouding Shrouded - 4 Wall | Voltage Rating 50V |
Mounting Type | Contact Finish Thickness - Post 2.00µin (0.051µm) |
Termination Solder | Applications Automotive, General Purpose, Industrial, Medical |
Fastening Type Locking Ramp | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.400 | 1,12101 € | 11.658,50 € |
| Unit Price without VAT: | 1,12101 € |
|---|---|
| Unit Price with VAT: | 1,33400 € |

