
2035552122 | |
|---|---|
DigiKey Part Number | 900-2035552122TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2035552122 |
Description | CP65 WTB HDR RA SMT REEL BLUE 2C |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 2 position |
Datasheet | Datasheet |
EDA/CAD Models | 2035552122 Models |
Category | Insulation Height 0.602" (15.29mm) |
Mfr | Contact Shape Rectangular |
Series | Contact Finish - Mating Tin |
Packaging Tape & Reel (TR) | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Part Status Active | Contact Finish - Post Tin |
Connector Type | Contact Material Copper Alloy |
Contact Type Male Pin | Insulation Material Polyamide (PA), Nylon |
Number of Positions | Features Board Guide, Solder Retention |
Number of Rows 2 | Operating Temperature -40°C ~ 105°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded 2 | Insulation Color Blue |
Style | Current Rating (Amps) Varies by Wire Gauge |
Shrouding Shrouded - 4 Wall | Voltage Rating 600VAC/DC |
Mounting Type | Contact Finish Thickness - Post 50.0µin (1.27µm) |
Termination Solder | Base Product Number |
Fastening Type Latch Holder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.040 | 2,01886 € | 4.118,47 € |
| Unit Price without VAT: | 2,01886 € |
|---|---|
| Unit Price with VAT: | 2,40244 € |

