
2035551126 | |
|---|---|
DigiKey Part Number | 900-2035551126-ND |
Manufacturer | |
Manufacturer Product Number | 2035551126 |
Description | CP65 WTB HDR RA TH REEL BLK 6CKT |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 6 position 0.256" (6.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2035551126 Models |
Category | Contact Length - Post 0.150" (3.81mm) |
Mfr | Insulation Height 0.598" (15.19mm) |
Series | Contact Shape Rectangular |
Packaging Tube | Contact Finish - Mating Tin |
Part Status Active | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Copper Alloy |
Pitch - Mating | Insulation Material Polyamide (PA), Nylon |
Number of Positions | Features Board Guide, Solder Retention |
Number of Rows 2 | Operating Temperature -40°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 11.8A |
Mounting Type | Voltage Rating 600VAC/DC |
Termination Solder | Contact Finish Thickness - Post 50.0µin (1.27µm) |
Fastening Type Latch Holder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | 2,74450 € | 3.293,40 € |
| Unit Price without VAT: | 2,74450 € |
|---|---|
| Unit Price with VAT: | 3,26596 € |

