Connector Header Through Hole, Right Angle 2 position
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2035551122

DigiKey Part Number
900-2035551122TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2035551122
Description
CP65 WTB HDR RA TH REEL BLUE 2CK
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 2 position
Datasheet
 Datasheet
EDA/CAD Models
2035551122 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Insulation Height
0.598" (15.19mm)
Mfr
Contact Shape
Rectangular
Series
Contact Finish - Mating
Tin
Packaging
Tape & Reel (TR)
Contact Finish Thickness - Mating
50.0µin (1.27µm)
Part Status
Active
Contact Finish - Post
Tin
Connector Type
Contact Material
Copper Alloy
Contact Type
Male Pin
Insulation Material
Polyamide (PA), Nylon
Number of Positions
Features
Board Guide, Solder Retention
Number of Rows
2
Operating Temperature
-40°C ~ 105°C
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Blue
Shrouding
Shrouded - 4 Wall
Current Rating (Amps)
11.8A
Mounting Type
Voltage Rating
600VAC/DC
Termination
Solder
Contact Finish Thickness - Post
50.0µin (1.27µm)
Fastening Type
Latch Holder
Base Product Number
Contact Length - Post
0.150" (3.81mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.9201,73628 €3.333,66 €
Unit Price without VAT:1,73628 €
Unit Price with VAT:2,06617 €