
2035112210 | |
|---|---|
DigiKey Part Number | 900-2035112210-ND |
Manufacturer | |
Manufacturer Product Number | 2035112210 |
Description | CONN RCPT HSG 2POS 2.54MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2035112210 Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Holder |
Packaging Bag | Color Black |
Part Status Active | Features Sealed, Terminal Position Lock (TPA) |
Connector Type | Insulation Material Liquid Crystal Polymer (LCP), Glass Filled |
Contact Type Female Socket | Operating Temperature -40°C ~ 125°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.100" (2.54mm) | Base Product Number |
Number of Rows 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,68000 € | 0,68 € |
| 10 | 0,57500 € | 5,75 € |
| 25 | 0,53880 € | 13,47 € |
| 50 | 0,51320 € | 25,66 € |
| 100 | 0,48870 € | 48,87 € |
| 250 | 0,45804 € | 114,51 € |
| 500 | 0,43616 € | 218,08 € |
| 1.600 | 0,40179 € | 642,86 € |
| 3.200 | 0,38261 € | 1.224,35 € |
| Unit Price without VAT: | 0,68000 € |
|---|---|
| Unit Price with VAT: | 0,80920 € |

